Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 43.90000 ¥439
100 34.17000 ¥3,417
500 29.29000 ¥14,645
1,000 24.40900 ¥24,409
5,000 20.92200 ¥104,610
10,000 19.52730 ¥195,273

Submit a request for quotation on quantities greater than those displayed.

B5PS-VH(LF)(SN)

Datasheet
Digi-Key Part Number 455-1651-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B5PS-VH(LF)(SN)
Copy  
Description CONN HEADER R/A 5POS 3.96MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)

Copy  
Customer Reference
Documents & Media
Datasheets VH Series Datasheet
HTML Datasheet VH Series Datasheet
EDA / CAD Models B5PS-VH(LF)(SN) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series VH
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.303" (7.70mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length -
Insulation Height 0.335" (8.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 10A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number B5PS-VH
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

VHR-5N

CONN HOUSING VH 5POS 3.96MM WHT

JST Sales America Inc.

¥22.00000 Details

VHR-5M

VH CONNECTOR

JST Sales America Inc.

¥37.00000 Details
You May Also Be Interested In

B3PS-VH(LF)(SN)

CONN HEADER R/A 3POS 3.96MM

JST Sales America Inc.

¥34.00000 Details

B2PS-VH(LF)(SN)

CONN HEADER R/A 2POS 3.96MM

JST Sales America Inc.

¥27.00000 Details

B4PS-VH(LF)(SN)

CONN HEADER R/A 4POS 3.96MM

JST Sales America Inc.

¥42.00000 Details

VHR-5N

CONN HOUSING VH 5POS 3.96MM WHT

JST Sales America Inc.

¥22.00000 Details

SVH-41T-P1.1

CONN SOCKET 16-20AWG CRIMP TIN

JST Sales America Inc.

¥14.00000 Details

SN74LV374APW

IC FF D-TYPE SNGL 8BIT 20TSSOP

Texas Instruments

¥139.00000 Details
Additional Resources
Standard Package 250
Other Names 455-1651
B5PS-VHLFSN
B5PSVHLFSN