TLE6232 Infineon Technologies - PMIC - Power Distribution Switches, Load Drivers

Results: 3
3 Remaining
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
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Mounting Type Supplier Device Package Package / Case
   
TLE6232GPAUMA2 Datasheet TLE6232GPAUMA2 - Infineon Technologies TLE6232GPAUMA2TR-ND TLE6232GPAUMA2 Infineon Technologies IC PWR SWITCH N-CHAN 1:1 DSO-36 0 Available: 0 ¥666.38375
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs General Purpose 6 1:1 Low Side N-Channel SPI 4.5V ~ 5.5V
-
550mA, 1.1A 250mOhm, 450mOhm
-
Status Flag Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Surface Mount PG-DSO-36-48 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
TLE6232GPAUMA2 Datasheet TLE6232GPAUMA2 - Infineon Technologies TLE6232GPAUMA2CT-ND TLE6232GPAUMA2 Infineon Technologies IC PWR SWITCH N-CHAN 1:1 DSO-36 0 Available: 0 ¥912.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 6 1:1 Low Side N-Channel SPI 4.5V ~ 5.5V
-
550mA, 1.1A 250mOhm, 450mOhm
-
Status Flag Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Surface Mount PG-DSO-36-48 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
TLE6232GPAUMA2 Datasheet TLE6232GPAUMA2 - Infineon Technologies TLE6232GPAUMA2DKR-ND TLE6232GPAUMA2 Infineon Technologies IC PWR SWITCH N-CHAN 1:1 DSO-36 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 6 1:1 Low Side N-Channel SPI 4.5V ~ 5.5V
-
550mA, 1.1A 250mOhm, 450mOhm
-
Status Flag Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Surface Mount PG-DSO-36-48 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Results per Page
Page 1/1

13:35:02 9/20/2021