IRLZ24 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Power Dissipation (Max)
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRLZ24NSTRLPBF Datasheet IRLZ24NSTRLPBF - Infineon Technologies IRLZ24NSTRLPBFTR-ND IRLZ24NSTRLPBF Infineon Technologies MOSFET N-CH 55V 18A D2PAK 13,600 - Immediate Available: 13,600 ¥84.85250 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 18A (Tc) 4V, 10V 60mOhm @ 11A, 10V 2V @ 250µA 15nC @ 5V ±16V 480pF @ 25V
-
3.8W (Ta), 45W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ24NSTRLPBF Datasheet IRLZ24NSTRLPBF - Infineon Technologies IRLZ24NSTRLPBFCT-ND IRLZ24NSTRLPBF Infineon Technologies MOSFET N-CH 55V 18A D2PAK 14,075 - Immediate Available: 14,075 ¥147.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 18A (Tc) 4V, 10V 60mOhm @ 11A, 10V 2V @ 250µA 15nC @ 5V ±16V 480pF @ 25V
-
3.8W (Ta), 45W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ24NSTRLPBF Datasheet IRLZ24NSTRLPBF - Infineon Technologies IRLZ24NSTRLPBFDKR-ND IRLZ24NSTRLPBF Infineon Technologies MOSFET N-CH 55V 18A D2PAK 14,075 - Immediate Available: 14,075 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 18A (Tc) 4V, 10V 60mOhm @ 11A, 10V 2V @ 250µA 15nC @ 5V ±16V 480pF @ 25V
-
3.8W (Ta), 45W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ24NPBF Datasheet IRLZ24NPBF - Infineon Technologies IRLZ24NPBF-ND IRLZ24NPBF Infineon Technologies MOSFET N-CH 55V 18A TO220AB 5,642 - Immediate Available: 5,642 ¥125.00000 1 Minimum: 1 Tube HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 18A (Tc) 4V, 10V 60mOhm @ 11A, 10V 2V @ 250µA 15nC @ 5V ±16V 480pF @ 25V
-
45W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
Results per Page
Page 1/1

14:11:32 8/2/2021