IRLHS6242 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRLHS6242TRPBF Datasheet IRLHS6242TRPBF - Infineon Technologies IRLHS6242TRPBFTR-ND IRLHS6242TRPBF Infineon Technologies MOSFET N-CH 20V 10A/12A 6PQFN 0 Available: 0 ¥27.98575 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 20V 10A (Ta), 12A (Tc) 2.5V, 4.5V 11.7mOhm @ 8.5A, 4.5V 1.1V @ 10µA 14nC @ 4.5V ±12V 1110pF @ 10V
-
1.98W (Ta), 9.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-PQFN (2x2) 6-PowerVDFN
IRLHS6242TRPBF Datasheet IRLHS6242TRPBF - Infineon Technologies IRLHS6242TRPBFCT-ND IRLHS6242TRPBF Infineon Technologies MOSFET N-CH 20V 10A/12A 6PQFN 1,323 - Immediate Available: 1,323 ¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 20V 10A (Ta), 12A (Tc) 2.5V, 4.5V 11.7mOhm @ 8.5A, 4.5V 1.1V @ 10µA 14nC @ 4.5V ±12V 1110pF @ 10V
-
1.98W (Ta), 9.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-PQFN (2x2) 6-PowerVDFN
IRLHS6242TRPBF Datasheet IRLHS6242TRPBF - Infineon Technologies IRLHS6242TRPBFDKR-ND IRLHS6242TRPBF Infineon Technologies MOSFET N-CH 20V 10A/12A 6PQFN 1,323 - Immediate Available: 1,323 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 20V 10A (Ta), 12A (Tc) 2.5V, 4.5V 11.7mOhm @ 8.5A, 4.5V 1.1V @ 10µA 14nC @ 4.5V ±12V 1110pF @ 10V
-
1.98W (Ta), 9.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-PQFN (2x2) 6-PowerVDFN
Results per Page
Page 1/1

21:09:26 9/21/2021