JPY | USD

IRL40SC209 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRL40SC209 Datasheet IRL40SC209 - Infineon Technologies IRL40SC209TR-ND IRL40SC209 Infineon Technologies MOSFET N-CH 40V 478A D2PAK 0 Available: 0 ¥311.66000 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
StrongIRFET™ Active N-Channel MOSFET (Metal Oxide) 40V 478A (Tc) 4.5V, 10V 0.8mOhm @ 100A, 10V 2.4V @ 250µA 267nC @ 4.5V ±20V 15270pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK (7-Lead) TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
IRL40SC209 Datasheet IRL40SC209 - Infineon Technologies IRL40SC209CT-ND IRL40SC209 Infineon Technologies MOSFET N-CH 40V 478A D2PAK 0 Available: 0 ¥496.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
StrongIRFET™ Active N-Channel MOSFET (Metal Oxide) 40V 478A (Tc) 4.5V, 10V 0.8mOhm @ 100A, 10V 2.4V @ 250µA 267nC @ 4.5V ±20V 15270pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK (7-Lead) TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
IRL40SC209 Datasheet IRL40SC209 - Infineon Technologies IRL40SC209DKR-ND IRL40SC209 Infineon Technologies MOSFET N-CH 40V 478A D2PAK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
StrongIRFET™ Active N-Channel MOSFET (Metal Oxide) 40V 478A (Tc) 4.5V, 10V 0.8mOhm @ 100A, 10V 2.4V @ 250µA 267nC @ 4.5V ±20V 15270pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK (7-Lead) TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Results per Page
Page 1/1

18:59:08 7/24/2021