JPY | USD

IRL40B215 N-Channel 40V 120A (Tc) 143W (Tc) Through Hole TO-220AB
Price & Procurement
2,452 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302.00
10 271.30000 ¥2,713.00
25 255.88000 ¥6,397.00
100 218.00000 ¥21,800.00
500 179.10200 ¥89,551.00
1,000 170.57400 ¥170,574.00

Submit a request for quotation on quantities greater than those displayed.

IRL40B215

Datasheet
Digi-Key Part Number 448-IRL40B215-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRL40B215
Copy  
Description MOSFET N-CH 40V 120A TO220AB
Copy  
Detailed Description

N-Channel 40V 120A (Tc) 143W (Tc) Through Hole TO-220AB

Copy  
Customer Reference
Documents & Media
Datasheets IRL40B215
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Mult Dev Label Chgs Aug/2020
PCN Packaging Tube Label Chgs 20/May/2020
HTML Datasheet IRL40B215
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®, StrongIRFET™
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.7mOhm @ 98A, 10V
Vgs(th) (Max) @ Id 2.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 84nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5225pF @ 25V
FET Feature -
Power Dissipation (Max) 143W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
Base Part Number IRL40B215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names 448-IRL40B215
IRL40B215-ND
SP001558684