JPY | USD

IRL2505 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Power Dissipation (Max)
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRL2505PBF Datasheet IRL2505PBF - Infineon Technologies IRL2505PBF-ND IRL2505PBF Infineon Technologies MOSFET N-CH 55V 104A TO220AB 7,232 - Immediate Available: 7,232 ¥300.00000 1 Minimum: 1 Tube HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 104A (Tc) 4V, 10V 8mOhm @ 54A, 10V 2V @ 250µA 130nC @ 5V ±16V 5000pF @ 25V
-
200W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
IRL2505STRLPBF Datasheet IRL2505STRLPBF - Infineon Technologies IRL2505STRLPBFTR-ND IRL2505STRLPBF Infineon Technologies MOSFET N-CH 55V 104A D2PAK 1,600 - Immediate Available: 1,600 ¥208.44375 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 104A (Tc) 4V, 10V 8mOhm @ 54A, 10V 2V @ 250µA 130nC @ 5V ±16V 5000pF @ 25V
-
3.8W (Ta), 200W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505STRLPBF Datasheet IRL2505STRLPBF - Infineon Technologies IRL2505STRLPBFCT-ND IRL2505STRLPBF Infineon Technologies MOSFET N-CH 55V 104A D2PAK 2,159 - Immediate Available: 2,159 ¥352.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 104A (Tc) 4V, 10V 8mOhm @ 54A, 10V 2V @ 250µA 130nC @ 5V ±16V 5000pF @ 25V
-
3.8W (Ta), 200W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505STRLPBF Datasheet IRL2505STRLPBF - Infineon Technologies IRL2505STRLPBFDKR-ND IRL2505STRLPBF Infineon Technologies MOSFET N-CH 55V 104A D2PAK 2,159 - Immediate Available: 2,159 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 104A (Tc) 4V, 10V 8mOhm @ 54A, 10V 2V @ 250µA 130nC @ 5V ±16V 5000pF @ 25V
-
3.8W (Ta), 200W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

16:47:17 7/23/2021