JPY | USD

IRFS3004 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRFS3004TRLPBF Datasheet IRFS3004TRLPBF - Infineon Technologies IRFS3004TRLPBFTR-ND IRFS3004TRLPBF Infineon Technologies MOSFET N-CH 40V 195A D2PAK 0 Available: 0 ¥262.78875 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 195A (Ta) 10V 1.75mOhm @ 195A, 10V 4V @ 250µA 240nC @ 10V ±20V 9200pF @ 25V
-
380W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3004TRLPBF Datasheet IRFS3004TRLPBF - Infineon Technologies IRFS3004TRLPBFCT-ND IRFS3004TRLPBF Infineon Technologies MOSFET N-CH 40V 195A D2PAK 151 - Immediate Available: 151 ¥419.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 195A (Ta) 10V 1.75mOhm @ 195A, 10V 4V @ 250µA 240nC @ 10V ±20V 9200pF @ 25V
-
380W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3004TRLPBF Datasheet IRFS3004TRLPBF - Infineon Technologies IRFS3004TRLPBFDKR-ND IRFS3004TRLPBF Infineon Technologies MOSFET N-CH 40V 195A D2PAK 151 - Immediate Available: 151 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 195A (Ta) 10V 1.75mOhm @ 195A, 10V 4V @ 250µA 240nC @ 10V ±20V 9200pF @ 25V
-
380W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3004TRL7PP Datasheet IRFS3004TRL7PP - Infineon Technologies IRFS3004TRL7PPTR-ND IRFS3004TRL7PP Infineon Technologies MOSFET N-CH 40V 240A D2PAK 0 Available: 0 ¥320.55375 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 240A (Tc) 10V 1.25mOhm @ 195A, 10V 4V @ 250µA 240nC @ 10V ±20V 9130pF @ 25V
-
380W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK (7-Lead) TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
IRFS3004TRL7PP Datasheet IRFS3004TRL7PP - Infineon Technologies IRFS3004TRL7PPCT-ND IRFS3004TRL7PP Infineon Technologies MOSFET N-CH 40V 240A D2PAK 0 Available: 0 ¥511.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 240A (Tc) 10V 1.25mOhm @ 195A, 10V 4V @ 250µA 240nC @ 10V ±20V 9130pF @ 25V
-
380W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK (7-Lead) TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
IRFS3004TRL7PP Datasheet IRFS3004TRL7PP - Infineon Technologies IRFS3004TRL7PPDKR-ND IRFS3004TRL7PP Infineon Technologies MOSFET N-CH 40V 240A D2PAK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 240A (Tc) 10V 1.25mOhm @ 195A, 10V 4V @ 250µA 240nC @ 10V ±20V 9130pF @ 25V
-
380W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK (7-Lead) TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Results per Page
Page 1/1

19:56:23 6/21/2021