JPY | USD

IRFR1205 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
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
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRFR1205TRPBF Datasheet IRFR1205TRPBF - Infineon Technologies IRFR1205PBFTR-ND IRFR1205TRPBF Infineon Technologies MOSFET N-CH 55V 44A DPAK 0 Available: 0 ¥77.11250 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 44A (Tc) 10V 27mOhm @ 26A, 10V 4V @ 250µA 65nC @ 10V ±20V 1300pF @ 25V
-
107W (Tc) -55°C ~ 175°C (TJ) Surface Mount D-Pak TO-252-3, DPak (2 Leads + Tab), SC-63
IRFR1205TRPBF Datasheet IRFR1205TRPBF - Infineon Technologies IRFR1205PBFCT-ND IRFR1205TRPBF Infineon Technologies MOSFET N-CH 55V 44A DPAK 0 Available: 0 ¥152.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 44A (Tc) 10V 27mOhm @ 26A, 10V 4V @ 250µA 65nC @ 10V ±20V 1300pF @ 25V
-
107W (Tc) -55°C ~ 175°C (TJ) Surface Mount D-Pak TO-252-3, DPak (2 Leads + Tab), SC-63
IRFR1205TRPBF Datasheet IRFR1205TRPBF - Infineon Technologies IRFR1205PBFDKR-ND IRFR1205TRPBF Infineon Technologies MOSFET N-CH 55V 44A DPAK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 55V 44A (Tc) 10V 27mOhm @ 26A, 10V 4V @ 250µA 65nC @ 10V ±20V 1300pF @ 25V
-
107W (Tc) -55°C ~ 175°C (TJ) Surface Mount D-Pak TO-252-3, DPak (2 Leads + Tab), SC-63
IRFR1205TRLPBF Datasheet IRFR1205TRLPBF - Infineon Technologies IRFR1205TRLPBF-ND IRFR1205TRLPBF Infineon Technologies MOSFET N-CH 55V 44A DPAK 0 Available: 0 ¥80.60667
-
Tape & Reel (TR)
Alternate Packaging
HEXFET® Not For New Designs N-Channel MOSFET (Metal Oxide) 55V 44A (Tc) 10V 27mOhm @ 26A, 10V 4V @ 250µA 65nC @ 10V ±20V 1300pF @ 25V
-
107W (Tc) -55°C ~ 175°C (TJ) Surface Mount D-Pak TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

12:51:29 7/24/2021