JPY | USD

IRF7343PBF Infineon Technologies - Transistors - FETs, MOSFETs - Arrays

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IRF7343TRPBF Datasheet IRF7343TRPBF - Infineon Technologies IRF7343PBFTR-ND IRF7343TRPBF MOSFET N/P-CH 55V 8-SOIC 0 Available: 0
Standard Lead Time 39 Weeks
¥41.71600 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active N and P-Channel Standard 55V 4.7A, 3.4A 50mOhm @ 4.7A, 10V 1V @ 250µA 36nC @ 10V 740pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
IRF7343TRPBF Datasheet IRF7343TRPBF - Infineon Technologies IRF7343PBFCT-ND IRF7343TRPBF MOSFET N/P-CH 55V 8-SOIC 0 Available: 0
Standard Lead Time 39 Weeks
¥101.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active N and P-Channel Standard 55V 4.7A, 3.4A 50mOhm @ 4.7A, 10V 1V @ 250µA 36nC @ 10V 740pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
IRF7343TRPBF Datasheet IRF7343TRPBF - Infineon Technologies IRF7343PBFDKR-ND IRF7343TRPBF MOSFET N/P-CH 55V 8-SOIC 0 Available: 0
Standard Lead Time 39 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active N and P-Channel Standard 55V 4.7A, 3.4A 50mOhm @ 4.7A, 10V 1V @ 250µA 36nC @ 10V 740pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
IRF7343PBF Datasheet IRF7343PBF - Infineon Technologies IRF7343PBF-ND IRF7343PBF MOSFET N/P-CH 55V 8-SOIC 0 Available: 0
Obsolete
-
Tube
Alternate Packaging
HEXFET® Obsolete N and P-Channel Standard 55V 4.7A, 3.4A 50mOhm @ 4.7A, 10V 1V @ 250µA 36nC @ 10V 740pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

12:23:40 1/19/2021