JPY | USD

IPP80N06 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 5
5 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Drain to Source Voltage (Vdss)
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IPP80N06S2L07AKSA2 Datasheet IPP80N06S2L07AKSA2 - Infineon Technologies IPP80N06S2L07AKSA2-ND IPP80N06S2L07AKSA2 Infineon Technologies MOSFET N-CH 55V 80A TO220-3 5,617 - Immediate Available: 5,617 ¥385.00000 1 Minimum: 1 Tube OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 4.5V, 10V 7mOhm @ 60A, 10V 2V @ 150µA 130nC @ 10V ±20V 3160pF @ 25V
-
210W (Tc) -55°C ~ 175°C (TJ) Through Hole PG-TO220-3-1 TO-220-3
IPP80N06S209AKSA2 Datasheet IPP80N06S209AKSA2 - Infineon Technologies IPP80N06S209AKSA2-ND IPP80N06S209AKSA2 Infineon Technologies MOSFET N-CH 55V 80A TO220-3 370 - Immediate Available: 370 ¥316.00000 1 Minimum: 1 Tube OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 10V 9.1mOhm @ 50A, 10V 4V @ 125µA 80nC @ 10V ±20V 2360pF @ 25V
-
190W (Tc) -55°C ~ 175°C (TJ) Through Hole PG-TO220-3-1 TO-220-3
IPP80N06S407AKSA2 Datasheet IPP80N06S407AKSA2 - Infineon Technologies IPP80N06S407AKSA2-ND IPP80N06S407AKSA2 Infineon Technologies MOSFET N-CH 60V 80A TO220-3 0 Available: 0 ¥127.85200 500
Non-Stock
Minimum: 500
Tube Automotive, AEC-Q101, OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 80A (Tc) 10V 7.4mOhm @ 80A, 10V 4V @ 40µA 56nC @ 10V ±20V 4500pF @ 25V
-
79W (Tc) -55°C ~ 175°C (TJ) Through Hole PG-TO220-3-1 TO-220-3
IPP80N06S207AKSA4 Datasheet IPP80N06S207AKSA4 - Infineon Technologies IPP80N06S207AKSA4-ND IPP80N06S207AKSA4 Infineon Technologies MOSFET N-CH 55V 80A TO220-3 0 Available: 0 ¥228.87200 500
Non-Stock
Minimum: 500
Tube OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 10V 6.6mOhm @ 68A, 10V 4V @ 180µA 110nC @ 10V ±20V 3400pF @ 25V
-
250W (Tc) -55°C ~ 175°C (TJ) Through Hole PG-TO220-3-1 TO-220-3
IPP80N06S208AKSA2 Datasheet IPP80N06S208AKSA2 - Infineon Technologies IPP80N06S208AKSA2-ND IPP80N06S208AKSA2 Infineon Technologies MOSFET N-CH 55V 80A TO220-3 0 Available: 0 ¥259.15014
-
Tube OptiMOS™ Not For New Designs N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 10V 8mOhm @ 58A, 10V 4V @ 150µA 96nC @ 10V ±20V 2860pF @ 25V
-
215W (Tc) -55°C ~ 175°C (TJ) Through Hole PG-TO220-3-1 TO-220-3
Results per Page
Page 1/1

07:10:19 8/1/2021