JPY | USD

IDDD12G65C6XTMA1 Diode Silicon Carbide Schottky 650V 34A (DC) Surface Mount PG-HDSOP-10-1
Price & Procurement
1,700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,700 440.05471 ¥748,093.00

Submit a request for quotation on quantities greater than those displayed.

IDDD12G65C6XTMA1

Datasheet
Digi-Key Part Number IDDD12G65C6XTMA1-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IDDD12G65C6XTMA1
Copy  
Description SIC DIODES
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 34A (DC) Surface Mount PG-HDSOP-10-1

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolSiC™+
Packaging Tape & Reel (TR) 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 34A (DC)
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 40µA @ 420V
Capacitance @ Vr, F 594pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 10-PowerSOP Module
Supplier Device Package PG-HDSOP-10-1
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number IDDD12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,700
Other Names SP001679792