JPY | USD

BSZ013 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BSZ013NE2LS5IATMA1 Datasheet BSZ013NE2LS5IATMA1 - Infineon Technologies 448-BSZ013NE2LS5IATMA1TR-ND BSZ013NE2LS5IATMA1 Infineon Technologies MOSFET N-CH 25V 32A/40A TSDSON 0 Available: 0 ¥139.01940 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 25V 32A (Ta), 40A (Tc) 4.5V, 10V 1.3mOhm @ 20A, 10V 2V @ 250µA 50nC @ 10V ±16V 3400pF @ 12V
-
2.1W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount PG-TSDSON-8-FL 8-PowerTDFN
BSZ013NE2LS5IATMA1 Datasheet BSZ013NE2LS5IATMA1 - Infineon Technologies 448-BSZ013NE2LS5IATMA1CT-ND BSZ013NE2LS5IATMA1 Infineon Technologies MOSFET N-CH 25V 32A/40A TSDSON 1,492 - Immediate Available: 1,492 ¥246.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 25V 32A (Ta), 40A (Tc) 4.5V, 10V 1.3mOhm @ 20A, 10V 2V @ 250µA 50nC @ 10V ±16V 3400pF @ 12V
-
2.1W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount PG-TSDSON-8-FL 8-PowerTDFN
BSZ013NE2LS5IATMA1 Datasheet BSZ013NE2LS5IATMA1 - Infineon Technologies 448-BSZ013NE2LS5IATMA1DKR-ND BSZ013NE2LS5IATMA1 Infineon Technologies MOSFET N-CH 25V 32A/40A TSDSON 1,492 - Immediate Available: 1,492 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 25V 32A (Ta), 40A (Tc) 4.5V, 10V 1.3mOhm @ 20A, 10V 2V @ 250µA 50nC @ 10V ±16V 3400pF @ 12V
-
2.1W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount PG-TSDSON-8-FL 8-PowerTDFN
Results per Page
Page 1/1

14:07:43 8/1/2021