JPY | USD

BSS214 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BSS214NWH6327XTSA1 Datasheet BSS214NWH6327XTSA1 - Infineon Technologies BSS214NWH6327XTSA1TR-ND BSS214NWH6327XTSA1 Infineon Technologies MOSFET N-CH 20V 1.5A SOT323-3 42,000 - Immediate Available: 42,000 ¥10.99300 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 20V 1.5A (Ta) 2.5V, 4.5V 140mOhm @ 1.5A, 4.5V 1.2V @ 3.7µA 0.8nC @ 5V ±12V 143pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
BSS214NWH6327XTSA1 Datasheet BSS214NWH6327XTSA1 - Infineon Technologies BSS214NWH6327XTSA1CT-ND BSS214NWH6327XTSA1 Infineon Technologies MOSFET N-CH 20V 1.5A SOT323-3 43,101 - Immediate Available: 43,101 ¥59.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 20V 1.5A (Ta) 2.5V, 4.5V 140mOhm @ 1.5A, 4.5V 1.2V @ 3.7µA 0.8nC @ 5V ±12V 143pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
BSS214NWH6327XTSA1 Datasheet BSS214NWH6327XTSA1 - Infineon Technologies BSS214NWH6327XTSA1DKR-ND BSS214NWH6327XTSA1 Infineon Technologies MOSFET N-CH 20V 1.5A SOT323-3 43,101 - Immediate Available: 43,101 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 20V 1.5A (Ta) 2.5V, 4.5V 140mOhm @ 1.5A, 4.5V 1.2V @ 3.7µA 0.8nC @ 5V ±12V 143pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
BSS214NH6327XTSA1 Datasheet BSS214NH6327XTSA1 - Infineon Technologies BSS214NH6327XTSA1TR-ND BSS214NH6327XTSA1 Infineon Technologies MOSFET N-CH 20V 1.5A SOT23-3 15,000 - Immediate Available: 15,000 ¥11.78633 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 20V 1.5A (Ta) 2.5V, 4.5V 140mOhm @ 1.5A, 4.5V 1.2V @ 3.7µA 0.8nC @ 5V ±12V 143pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS214NH6327XTSA1 Datasheet BSS214NH6327XTSA1 - Infineon Technologies BSS214NH6327XTSA1CT-ND BSS214NH6327XTSA1 Infineon Technologies MOSFET N-CH 20V 1.5A SOT23-3 16,310 - Immediate Available: 16,310 ¥64.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 20V 1.5A (Ta) 2.5V, 4.5V 140mOhm @ 1.5A, 4.5V 1.2V @ 3.7µA 0.8nC @ 5V ±12V 143pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS214NH6327XTSA1 Datasheet BSS214NH6327XTSA1 - Infineon Technologies BSS214NH6327XTSA1DKR-ND BSS214NH6327XTSA1 Infineon Technologies MOSFET N-CH 20V 1.5A SOT23-3 16,310 - Immediate Available: 16,310 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 20V 1.5A (Ta) 2.5V, 4.5V 140mOhm @ 1.5A, 4.5V 1.2V @ 3.7µA 0.8nC @ 5V ±12V 143pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

13:24:14 7/29/2021