JPY | USD

BSC13DN30 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BSC13DN30NSFDATMA1 Datasheet BSC13DN30NSFDATMA1 - Infineon Technologies BSC13DN30NSFDATMA1TR-ND BSC13DN30NSFDATMA1 Infineon Technologies MOSFET N-CH 300V 16A TDSON-8-1 10,000 - Immediate Available: 10,000 ¥258.86680 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 16A (Tc) 10V 130mOhm @ 16A, 10V 4V @ 90µA 30nC @ 10V ±20V 2450pF @ 150V
-
150W (Tc) -55°C ~ 175°C (TJ) Surface Mount PG-TDSON-8-1 8-PowerTDFN
BSC13DN30NSFDATMA1 Datasheet BSC13DN30NSFDATMA1 - Infineon Technologies BSC13DN30NSFDATMA1CT-ND BSC13DN30NSFDATMA1 Infineon Technologies MOSFET N-CH 300V 16A TDSON-8-1 15,572 - Immediate Available: 15,572 ¥412.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 16A (Tc) 10V 130mOhm @ 16A, 10V 4V @ 90µA 30nC @ 10V ±20V 2450pF @ 150V
-
150W (Tc) -55°C ~ 175°C (TJ) Surface Mount PG-TDSON-8-1 8-PowerTDFN
BSC13DN30NSFDATMA1 Datasheet BSC13DN30NSFDATMA1 - Infineon Technologies BSC13DN30NSFDATMA1DKR-ND BSC13DN30NSFDATMA1 Infineon Technologies MOSFET N-CH 300V 16A TDSON-8-1 15,572 - Immediate Available: 15,572 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 300V 16A (Tc) 10V 130mOhm @ 16A, 10V 4V @ 90µA 30nC @ 10V ±20V 2450pF @ 150V
-
150W (Tc) -55°C ~ 175°C (TJ) Surface Mount PG-TDSON-8-1 8-PowerTDFN
Results per Page
Page 1/1

14:12:18 7/29/2021