JPY | USD

78B02 Grayhill Inc. - DIP Switches

Results: 4
4 Remaining
Filter Options:
Height Above Board
Clear
Mounting Type
Clear
Washable
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Circuit Number of Positions Current Rating (Amps) Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features Operating Temperature
   
78B02ST Datasheet 78B02ST - Grayhill Inc. GH7180-ND 78B02ST Grayhill Inc. SWITCH SLIDE DIP SPST 150MA 30V 33,220 - Immediate Available: 33,220 ¥149.00000 1 Minimum: 1 Tube 78 Active SPST 2 150mA 30VDC Slide (Standard) Raised Copper Alloy Gold 0.315" (8.00mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes Tape Seal -40°C ~ 85°C
78B02T Datasheet 78B02T - Grayhill Inc. GH7181-ND 78B02T Grayhill Inc. SWITCH SLIDE DIP SPST 150MA 30V 0 Available: 0
Standard Lead Time 5 Weeks
¥145.00000 1 Minimum: 1 Tube 78 Active SPST 2 150mA 30VDC Slide (Standard) Raised Copper Alloy Gold 0.315" (8.00mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
-40°C ~ 85°C
78B02RAT Datasheet Photo Not Available 78B02RAT-ND 78B02RAT Grayhill Inc. SWITCH SLIDE DIP SPST 150MA 30V 0 Available: 0
Standard Lead Time 8 Weeks
¥491.91429 35
Non-Stock
Minimum: 35
Tube 78 Active SPST 2 150mA 30VDC Slide (Standard) Raised Copper Alloy Gold 0.380" (9.64mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full No
-
-40°C ~ 85°C
78B02SRAT Datasheet Photo Not Available 78B02SRAT-ND 78B02SRAT Grayhill Inc. SWITCH SLIDE DIP SPST 150MA 30V 0 Available: 0
Standard Lead Time 8 Weeks
¥510.11429 35
Non-Stock
Minimum: 35
Tube 78 Active SPST 2 150mA 30VDC Slide (Standard) Raised Copper Alloy Gold 0.380" (9.64mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full Yes Tape Seal -40°C ~ 85°C
Results per Page
Page 1/1

15:47:32 8/1/2021