TR9KE1500 GlobTek, Inc. - AC DC Desktop, Wall Adapters

Results: 6
6 Remaining
Filter Options:
Series
Clear
No Load Power Consumption
Clear
Polarization
Clear
Applications
Clear
Efficiency
Clear
Operating Temperature
Clear
Output Connector
Clear
Cord Length
Clear
Size / Dimension
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
TR9KE1500CCP-IMR6B Datasheet TR9KE1500CCP-IMR6B - GlobTek, Inc. 1939-1330-ND TR9KE1500CCP-IMR6B GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 18W 110 - Immediate Available: 110 ¥1,880.00000 1 Minimum: 1 Bulk GTM96180-18VV-T2 Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W 75mW (Max) Positive Center Household Appliances, ITE (Commercial), Medical Level VI -20°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 47.2" (1.20m) IEC 320-C8 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9KE1500LCP-N(R6B) Datasheet TR9KE1500LCP-N(R6B) - GlobTek, Inc. 1939-1333-ND TR9KE1500LCP-N(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 18W 169 - Immediate Available: 169 ¥1,812.00000 1 Minimum: 1 Bulk GT-46181-18VV-T2 Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 72" (1.83m) IEC 320-C8 1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm) CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI 60950-1
TR9KE1500CCP-N(R6B) Datasheet TR9KE1500CCP-N(R6B) - GlobTek, Inc. 1939-1331-ND TR9KE1500CCP-N(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 18W 130 - Immediate Available: 130 ¥1,812.00000 1 Minimum: 1 Bulk GT-46181-18VV-T2 Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 72" (1.83m) IEC 320-C8 1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm) CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI 60950-1
TR9KE1500T00-IMR6B Datasheet TR9KE1500T00-IMR6B - GlobTek, Inc. 1939-1334-ND TR9KE1500T00-IMR6B GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 18W 107 - Immediate Available: 107 ¥1,833.00000 1 Minimum: 1 Bulk GTM96180-18VV-T2 Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W 75mW (Max)
-
Household Appliances, ITE (Commercial), Medical Level VI -20°C ~ 40°C Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) 47.2" (1.20m) IEC 320-C8 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9KE1500MLX-N(R6B) Datasheet TR9KE1500MLX-N(R6B) - GlobTek, Inc. 1939-1803-ND TR9KE1500MLX-N(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 18W 71 - Immediate Available: 71 ¥1,842.00000 1 Minimum: 1 Bulk
-
Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W
-
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Rectangular, 3 Position 47.2" (1.20m) IEC 320-C8 3.17" L x 1.97" W x 1.22" H (80.5mm x 50.0mm x 31.0mm) CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI 60950-1
TR9KE1500LCP-IMR6B Datasheet TR9KE1500LCP-IMR6B - GlobTek, Inc. 1939-1332-ND TR9KE1500LCP-IMR6B GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 18W 0 Available: 0
Standard Lead Time 18 Weeks
¥1,795.00000 1 Minimum: 1 Bulk GTM96180-18VV-T2 Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W 75mW (Max) Positive Center Household Appliances, ITE (Commercial), Medical Level VI -20°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 47.2" (1.20m) IEC 320-C8 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Results per Page
Page 1/1

04:48:28 9/27/2021