HIR7393C Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 50° Radial
Price & Procurement
15,477 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 40.50000 ¥405
100 26.84000 ¥2,684
1,000 20.72600 ¥20,726
2,000 18.72800 ¥37,456
5,000 17.66780 ¥88,339

Submit a request for quotation on quantities greater than those displayed.

HIR7393C

Datasheet
Digi-Key Part Number 1080-1033-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number HIR7393C
Copy  
Description EMITTER IR 850NM 100MA RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 50° Radial

Copy  
Customer Reference
Documents & Media
Datasheets HIR7393C
PCN Design/Specification Epoxy/Silicone Update 14/Jul/2014
PCN Packaging Anti-Static Pkg Update 19/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 20mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 50°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
Base Part Number HIR7393
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HIR7373C

EMITTER IR 850NM 100MA RADIAL

Everlight Electronics Co Ltd

¥61.00000 Details

HIR333/H0

EMITTER IR 850NM 100MA RADIAL

Everlight Electronics Co Ltd

¥19.05575 Details

IR333-A

EMITTER IR 940NM 100MA RADIAL

Everlight Electronics Co Ltd

¥38.00000 Details
Additional Resources
Standard Package 500
Other Names 1080-1033
3573930004