JPY | USD

WS0850102F070PA Switch SPDT Through Hole
Price & Procurement
976 In Stock
Can ship immediately Factory Stock : 3,900
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 431.00000 ¥431.00
10 397.50000 ¥3,975.00
25 372.68000 ¥9,317.00
50 364.40000 ¥18,220.00
100 289.86000 ¥28,986.00
250 273.30000 ¥68,325.00
500 256.73600 ¥128,368.00
1,000 240.17100 ¥240,171.00
5,000 223.60780 ¥1,118,039.00

Submit a request for quotation on quantities greater than those displayed.

WS0850102F070PA

Datasheet
Digi-Key Part Number 141-WS0850102F070PA-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number WS0850102F070PA
Copy  
Description SEALED SNAP ACTION
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Switch SPDT Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets WS Series Datasheet
Mfg CAD Models WS0850102F070PA.stp
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series WS
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 100mA (AC), 1A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 24V
Actuator Type Lever, Simulated Roller
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Operating Force 70gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -25°C ~ 85°C
Operating Position 0.583" (14.8mm)
Electrical Life 10,000 Cycles
Mechanical Life 1,000,000 Cycles
Base Part Number WS0850102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS0750301F040P1A

SWITCH SNAP ACTION SPDT 3A 125V

E-Switch

¥150.00000 Details

SS0750303F050P1A

SWITCH SNAP ACTION SPDT 3A 125V

E-Switch

¥152.00000 Details
Additional Resources
Standard Package 100
Other Names 141-WS0850102F070PA