JPY | USD

ZXTP2029 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXTP2029FTA Datasheet ZXTP2029FTA - Diodes Incorporated ZXTP2029FTR-ND ZXTP2029FTA TRANS PNP 100V 3A SOT23-3 0 Available: 0
Standard Lead Time 15 Weeks
¥35.18800 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 3A 100V 250mV @ 400mA, 4A 20nA (ICBO) 100 @ 1A, 2V 1.2W 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ZXTP2029FTA Datasheet ZXTP2029FTA - Diodes Incorporated ZXTP2029FCT-ND ZXTP2029FTA TRANS PNP 100V 3A SOT23-3 103 - Immediate Available: 103 ¥88.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 3A 100V 250mV @ 400mA, 4A 20nA (ICBO) 100 @ 1A, 2V 1.2W 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ZXTP2029FTA Datasheet ZXTP2029FTA - Diodes Incorporated ZXTP2029FDKR-ND ZXTP2029FTA TRANS PNP 100V 3A SOT23-3 103 - Immediate Available: 103 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 3A 100V 250mV @ 400mA, 4A 20nA (ICBO) 100 @ 1A, 2V 1.2W 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

11:05:25 12/4/2020