ZXMS6006 Diodes Incorporated - PMIC - Power Distribution Switches, Load Drivers

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Number of Outputs
Clear
Fault Protection
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Mounting Type Supplier Device Package Package / Case
   
ZXMS6006DGTA Datasheet ZXMS6006DGTA - Diodes Incorporated ZXMS6006DGTADITR-ND ZXMS6006DGTA Diodes Incorporated IC PWR DRIVER N-CHAN 1:1 SOT223 19,000 - Immediate Available: 19,000 ¥77.53400 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZXMS6006DGTA Datasheet ZXMS6006DGTA - Diodes Incorporated ZXMS6006DGTADICT-ND ZXMS6006DGTA Diodes Incorporated IC PWR DRIVER N-CHAN 1:1 SOT223 19,329 - Immediate Available: 19,329 ¥170.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZXMS6006DGTA Datasheet ZXMS6006DGTA - Diodes Incorporated ZXMS6006DGTADIDKR-ND ZXMS6006DGTA Diodes Incorporated IC PWR DRIVER N-CHAN 1:1 SOT223 19,329 - Immediate Available: 19,329 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZXMS6006SGTA Datasheet ZXMS6006SGTA - Diodes Incorporated ZXMS6006SGTADITR-ND ZXMS6006SGTA Diodes Incorporated IC PWR DRIVER N-CHAN 1:1 SOT223 4,000 - Immediate Available: 4,000 ¥85.28700 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZXMS6006SGTA Datasheet ZXMS6006SGTA - Diodes Incorporated ZXMS6006SGTADICT-ND ZXMS6006SGTA Diodes Incorporated IC PWR DRIVER N-CHAN 1:1 SOT223 4,980 - Immediate Available: 4,980 ¥188.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZXMS6006SGTA Datasheet ZXMS6006SGTA - Diodes Incorporated ZXMS6006SGTADIDKR-ND ZXMS6006SGTA Diodes Incorporated IC PWR DRIVER N-CHAN 1:1 SOT223 4,980 - Immediate Available: 4,980 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZXMS6006DT8TA Datasheet ZXMS6006DT8TA - Diodes Incorporated ZXMS6006DT8TADITR-ND ZXMS6006DT8TA Diodes Incorporated IC PWR DRIVER N-CHANNEL 1:1 SM8 0 Available: 0
Standard Lead Time 26 Weeks
¥131.16100 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 2 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SM8 SOT-223-8
ZXMS6006DT8TA Datasheet ZXMS6006DT8TA - Diodes Incorporated ZXMS6006DT8TADICT-ND ZXMS6006DT8TA Diodes Incorporated IC PWR DRIVER N-CHANNEL 1:1 SM8 391 - Immediate Available: 391 ¥267.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 2 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SM8 SOT-223-8
ZXMS6006DT8TA Datasheet ZXMS6006DT8TA - Diodes Incorporated ZXMS6006DT8TADIDKR-ND ZXMS6006DT8TA Diodes Incorporated IC PWR DRIVER N-CHANNEL 1:1 SM8 391 - Immediate Available: 391 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, INTELLIFET® Active General Purpose 2 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TA) Surface Mount SM8 SOT-223-8
ZXMS6006DGQ-13 Datasheet ZXMS6006DGQ-13 - Diodes Incorporated 31-ZXMS6006DGQ-13TR-ND ZXMS6006DGQ-13 Diodes Incorporated LOW SIDE INTELLIFET SOT223 30,000 - Factory Stock ¥57.55120 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR) Automotive, AEC-Q101 Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 2.8A 75mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit -40°C ~ 125°C (TA) Surface Mount SOT-223-3 TO-261-4, TO-261AA
Results per Page
Page 1/1

13:47:49 8/2/2021