JPY | USD

ZXMHC6A07 Diodes Incorporated - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXMHC6A07N8TC Datasheet ZXMHC6A07N8TC - Diodes Incorporated ZXMHC6A07N8DITR-ND ZXMHC6A07N8TC MOSFET 2N/2P-CH 60V 8-SOIC 65,500 - Immediate Available: 65,500 ¥47.53720 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N and 2 P-Channel (H-Bridge) Logic Level Gate 60V 1.39A, 1.28A 250mOhm @ 1.8A, 10V 3V @ 250µA 3.2nC @ 10V 166pF @ 40V 870mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
ZXMHC6A07N8TC Datasheet ZXMHC6A07N8TC - Diodes Incorporated ZXMHC6A07N8DICT-ND ZXMHC6A07N8TC MOSFET 2N/2P-CH 60V 8-SOIC 66,326 - Immediate Available: 66,326 ¥110.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N and 2 P-Channel (H-Bridge) Logic Level Gate 60V 1.39A, 1.28A 250mOhm @ 1.8A, 10V 3V @ 250µA 3.2nC @ 10V 166pF @ 40V 870mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
ZXMHC6A07N8TC Datasheet ZXMHC6A07N8TC - Diodes Incorporated ZXMHC6A07N8DIDKR-ND ZXMHC6A07N8TC MOSFET 2N/2P-CH 60V 8-SOIC 66,326 - Immediate Available: 66,326 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N and 2 P-Channel (H-Bridge) Logic Level Gate 60V 1.39A, 1.28A 250mOhm @ 1.8A, 10V 3V @ 250µA 3.2nC @ 10V 166pF @ 40V 870mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
Results per Page
Page 1/1

16:52:32 1/18/2021