JPY | USD

ZHCS400 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
ZHCS400TA Datasheet ZHCS400TA - Diodes Incorporated ZHCS400TR-ND ZHCS400TA Diodes Incorporated DIODE SCHOTTKY 40V 400MA SOD323 0 Available: 0
Standard Lead Time 35 Weeks
¥17.35800 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 400mA (DC) 500mV @ 400mA Fast Recovery =< 500ns, > 200mA (Io)
-
40µA @ 30V 20pF @ 25V, 1MHz Surface Mount SC-76, SOD-323 SOD-323
-
ZHCS400TA Datasheet ZHCS400TA - Diodes Incorporated ZHCS400CT-ND ZHCS400TA Diodes Incorporated DIODE SCHOTTKY 40V 400MA SOD323 0 Available: 0
Standard Lead Time 35 Weeks
¥50.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 400mA (DC) 500mV @ 400mA Fast Recovery =< 500ns, > 200mA (Io)
-
40µA @ 30V 20pF @ 25V, 1MHz Surface Mount SC-76, SOD-323 SOD-323
-
ZHCS400TA Datasheet ZHCS400TA - Diodes Incorporated ZHCS400DKR-ND ZHCS400TA Diodes Incorporated DIODE SCHOTTKY 40V 400MA SOD323 0 Available: 0
Standard Lead Time 35 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 400mA (DC) 500mV @ 400mA Fast Recovery =< 500ns, > 200mA (Io)
-
40µA @ 30V 20pF @ 25V, 1MHz Surface Mount SC-76, SOD-323 SOD-323
-
-
ZHCS400QTA - Diodes Incorporated ZHCS400QTA-ND ZHCS400QTA Diodes Incorporated DIODE SCHOTTKY 40V 400MA SOD323 0 Available: 0
Standard Lead Time 35 Weeks
¥25.85100 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR) Automotive, AEC-Q101 Active Schottky 40V 1A 780mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
40µA @ 30V 20pF @ 25V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
ZHCS400TC Datasheet ZHCS400TC - Diodes Incorporated ZHCS400TC-ND ZHCS400TC Diodes Incorporated DIODE SCHOTTKY 40V 400MA SOD323 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Schottky 40V 400mA (DC) 500mV @ 400mA Fast Recovery =< 500ns, > 200mA (Io)
-
40µA @ 30V 20pF @ 25V, 1MHz Surface Mount SC-76, SOD-323 SOD-323
-
Results per Page
Page 1/1

16:54:41 6/12/2021