JPY | USD

US1G Diodes Incorporated - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
US1G-13-F Datasheet US1G-13-F - Diodes Incorporated US1G-FDITR-ND US1G-13-F DIODE GEN PURP 400V 1A SMA 75,000 - Immediate Available: 75,000 ¥9.80260 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 400V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 400V 20pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1G-13-F Datasheet US1G-13-F - Diodes Incorporated US1G-FDICT-ND US1G-13-F DIODE GEN PURP 400V 1A SMA 81,349 - Immediate Available: 81,349 ¥46.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 400V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 400V 20pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1G-13-F Datasheet US1G-13-F - Diodes Incorporated US1G-FDIDKR-ND US1G-13-F DIODE GEN PURP 400V 1A SMA 81,349 - Immediate Available: 81,349 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 400V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 400V 20pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1G-13 Datasheet US1G-13 - Diodes Incorporated US1GDITR-ND US1G-13 DIODE GEN PURP 400V 1A SMA 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Standard 400V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 400V 20pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1G-13 Datasheet US1G-13 - Diodes Incorporated US1GDICT-ND US1G-13 DIODE GEN PURP 400V 1A SMA 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key Standard 400V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 400V 20pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1G-13 Datasheet US1G-13 - Diodes Incorporated US1GDIDKR-ND US1G-13 DIODE GEN PURP 400V 1A SMA 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key Standard 400V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 400V 20pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
Results per Page
Page 1/1

19:43:56 11/27/2020