JPY | USD

GBU806 Bridge Rectifier Single Phase Standard 600V Through Hole GBU
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 171.00000 ¥171.00
10 153.20000 ¥1,532.00
100 119.47000 ¥11,947.00
500 98.69200 ¥49,346.00
1,000 78.85900 ¥78,859.00

Submit a request for quotation on quantities greater than those displayed.

GBU806

Datasheet
Digi-Key Part Number GBU806DI-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number GBU806
Copy  
Description BRIDGE RECT 1PHASE 600V 8A GBU
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Through Hole GBU

Copy  
Customer Reference
Documents & Media
Datasheets GBU8005-810
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly/Wafer 20/Dec/2018
HTML Datasheet GBU8005-810
EDA / CAD Models GBU806 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tube 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1V @ 4A
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBU
Supplier Device Package GBU
Base Part Number GBU806
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

¥26.00000 Details

ECS-200-20-30B-DU

CRYSTAL 20.0000MHZ 20PF SMD

ECS Inc.

¥157.00000 Details

CL-160

ICL 5 OHM 25% 2.8A 13.97MM

Amphenol Thermometrics

¥230.00000 Details

0010844030

CONN HEADER VERT 3POS 6.35MM

Molex

¥89.00000 Details

0878312420

CONN HEADER VERT 24POS 2MM

Molex

¥373.00000 Details

BAT54H,115

DIODE SCHOTTKY 30V 200MA SOD123F

Nexperia USA Inc.

¥28.00000 Details
Additional Resources
Standard Package 20
Other Names GBU806DI