DMG301 Diodes Incorporated - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
DMG301NU-13 Datasheet DMG301NU-13 - Diodes Incorporated DMG301NU-13DITR-ND DMG301NU-13 Diodes Incorporated MOSFET N-CH 25V 260MA SOT23 0 Available: 0
Standard Lead Time 52 Weeks
¥14.86030 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 25V 260mA (Ta) 2.7V, 4.5V 4Ohm @ 400mA, 4.5V 1.1V @ 250µA 0.36nC @ 4.5V 8V 27.9pF @ 10V
-
320mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DMG301NU-13 Datasheet DMG301NU-13 - Diodes Incorporated DMG301NU-13DICT-ND DMG301NU-13 Diodes Incorporated MOSFET N-CH 25V 260MA SOT23 0 Available: 0
Standard Lead Time 52 Weeks
¥59.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 25V 260mA (Ta) 2.7V, 4.5V 4Ohm @ 400mA, 4.5V 1.1V @ 250µA 0.36nC @ 4.5V 8V 27.9pF @ 10V
-
320mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DMG301NU-13 Datasheet DMG301NU-13 - Diodes Incorporated DMG301NU-13DIDKR-ND DMG301NU-13 Diodes Incorporated MOSFET N-CH 25V 260MA SOT23 0 Available: 0
Standard Lead Time 52 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 25V 260mA (Ta) 2.7V, 4.5V 4Ohm @ 400mA, 4.5V 1.1V @ 250µA 0.36nC @ 4.5V 8V 27.9pF @ 10V
-
320mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DMG301NU-7 Datasheet DMG301NU-7 - Diodes Incorporated DMG301NU-7-ND DMG301NU-7 Diodes Incorporated MOSFET N-CH 25V 260MA SOT23 0 Available: 0
Standard Lead Time 52 Weeks
¥16.29000 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 25V 260mA (Ta) 2.7V, 4.5V 4Ohm @ 400mA, 4.5V 1.1V @ 250µA 0.36nC @ 4.5V 8V 42pF @ 10V
-
320mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

20:22:29 9/25/2021