DMG1024 Diodes Incorporated - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DMG1024UV-7 Datasheet DMG1024UV-7 - Diodes Incorporated DMG1024UV-7DITR-ND DMG1024UV-7 Diodes Incorporated MOSFET 2N-CH 20V 1.38A SOT563 21,247 - Immediate Available: 21,247 ¥14.60100 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.38A 450mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1024UV-7 Datasheet DMG1024UV-7 - Diodes Incorporated DMG1024UV-7DICT-ND DMG1024UV-7 Diodes Incorporated MOSFET 2N-CH 20V 1.38A SOT563 21,247 - Immediate Available: 21,247 ¥52.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.38A 450mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1024UV-7 Datasheet DMG1024UV-7 - Diodes Incorporated DMG1024UV-7DIDKR-ND DMG1024UV-7 Diodes Incorporated MOSFET 2N-CH 20V 1.38A SOT563 21,247 - Immediate Available: 21,247 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.38A 450mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
Results per Page
Page 1/1

01:11:35 9/24/2021