JPY | USD

BSS8402 Diodes Incorporated - Transistors - FETs, MOSFETs - Arrays

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Rds On (Max) @ Id, Vgs
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BSS8402DW-7-F Datasheet BSS8402DW-7-F - Diodes Incorporated BSS8402DW-FDITR-ND BSS8402DW-7-F Diodes Incorporated MOSFET N/P-CH 60V/50V SC70-6 0 Available: 0
Standard Lead Time 50 Weeks
¥17.61933 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 60V, 50V 115mA, 130mA 7.5Ohm @ 50mA, 5V 2.5V @ 250µA
-
50pF @ 25V 200mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BSS8402DW-7-F Datasheet BSS8402DW-7-F - Diodes Incorporated BSS8402DW-FDICT-ND BSS8402DW-7-F Diodes Incorporated MOSFET N/P-CH 60V/50V SC70-6 0 Available: 0
Standard Lead Time 50 Weeks
¥62.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 60V, 50V 115mA, 130mA 7.5Ohm @ 50mA, 5V 2.5V @ 250µA
-
50pF @ 25V 200mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BSS8402DW-7-F Datasheet BSS8402DW-7-F - Diodes Incorporated BSS8402DW-FDIDKR-ND BSS8402DW-7-F Diodes Incorporated MOSFET N/P-CH 60V/50V SC70-6 0 Available: 0
Standard Lead Time 50 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 60V, 50V 115mA, 130mA 7.5Ohm @ 50mA, 5V 2.5V @ 250µA
-
50pF @ 25V 200mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BSS8402DWQ-7 Datasheet BSS8402DWQ-7 - Diodes Incorporated BSS8402DWQ-7-ND BSS8402DWQ-7 Diodes Incorporated MOSFET N/P-CH 60V/50V 0 Available: 0
Standard Lead Time 50 Weeks
¥18.16600 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active N and P-Channel Logic Level Gate 60V, 50V 115mA, 130mA 13.5Ohm @ 500mA, 10V 2.5V @ 250µA
-
50pF @ 25V 200mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
Results per Page
Page 1/1

19:11:18 6/22/2021