Price & Procurement
90 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 48,282.00000 ¥48,282.00

Submit a request for quotation on quantities greater than those displayed.

WR11-L700-DE1-XB

Datasheet
Digi-Key Part Number 602-2275-ND
Copy  
Manufacturer

Digi

Copy  
Manufacturer Part Number WR11-L700-DE1-XB
Copy  
Description DIGI WR11 4G LTE ROUTER
Copy  
Detailed Description

4G/3G/2G EDGE, HSPA+, LTE Router EMEA/APAC RJ-45

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series Digi WR11
Packaging Bulk 
Part Status Last Time Buy
Function Router
Modulation or Protocol EDGE, HSPA+, LTE
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications General Purpose
Interface RJ-45
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Voltage - Supply -
Base Part Number WR11-L700
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

WR11-M300-DE1-XB

CELLULAR ROUTER 4G LTE EMEA/APAC

Digi

¥39,824.00000 Details

WR11-M600-DE1-XB

CELLULAR ROUTER 4GLTE AT&T VERIZ

Digi

¥39,824.00000 Details

76002063

NETWORKING AC PWR KIT WR11 2ANT

Digi

¥4,699.00000 Details

76002062

NETWORKING AC PWR KIT WR11 2ANT

Digi

¥5,028.00000 Details

IX10-00G4

DIGI IX10 LTE CAT-4 ETHERNET

Digi

¥43,683.00000 Details

76002104

IX10, IX20 UNIVERSAL PSU 18V 1A

Digi

¥7,930.00000 Details
Additional Resources
Standard Package 1
Other Names 602-2275