HTEK20161 Delta Electronics/Cyntec - Fixed Inductors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
HTEK20161T-1R0MSR Datasheet HTEK20161T-1R0MSR - Delta Electronics/Cyntec 2037-HTEK20161T-1R0MSRTR-ND HTEK20161T-1R0MSR Delta Electronics/Cyntec FIXED IND 1UH 4.5A 43 MOHM SMD 9,000 - Immediate Available: 9,000 ¥125.99233 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
HTEK20161T Active
-
Metal 1µH ±20% 4.5A 4.2A Shielded 43mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
HTEK20161T-1R0MSR Datasheet HTEK20161T-1R0MSR - Delta Electronics/Cyntec 2037-HTEK20161T-1R0MSRCT-ND HTEK20161T-1R0MSR Delta Electronics/Cyntec FIXED IND 1UH 4.5A 43 MOHM SMD 11,444 - Immediate Available: 11,444 ¥273.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HTEK20161T Active
-
Metal 1µH ±20% 4.5A 4.2A Shielded 43mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
HTEK20161T-1R0MSR Datasheet HTEK20161T-1R0MSR - Delta Electronics/Cyntec 2037-HTEK20161T-1R0MSRDKR-ND HTEK20161T-1R0MSR Delta Electronics/Cyntec FIXED IND 1UH 4.5A 43 MOHM SMD 11,444 - Immediate Available: 11,444 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HTEK20161T Active
-
Metal 1µH ±20% 4.5A 4.2A Shielded 43mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
HTEK20161T-R47MSR Datasheet HTEK20161T-R47MSR - Delta Electronics/Cyntec 2037-HTEK20161T-R47MSRTR-ND HTEK20161T-R47MSR Delta Electronics/Cyntec FIXED IND 470NH 5.4A 22MOHM SMD 0 Available: 0
Standard Lead Time 8 Weeks
¥14.33400 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
HTEK20161T Active
-
Metal 470nH ±20% 5.4A 5.5A Shielded 22mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
HTEK20161T-R47MSR Datasheet HTEK20161T-R47MSR - Delta Electronics/Cyntec 2037-HTEK20161T-R47MSRCT-ND HTEK20161T-R47MSR Delta Electronics/Cyntec FIXED IND 470NH 5.4A 22MOHM SMD 0 Available: 0
Standard Lead Time 8 Weeks
¥38.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HTEK20161T Active
-
Metal 470nH ±20% 5.4A 5.5A Shielded 22mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
HTEK20161T-R47MSR Datasheet HTEK20161T-R47MSR - Delta Electronics/Cyntec 2037-HTEK20161T-R47MSRDKR-ND HTEK20161T-R47MSR Delta Electronics/Cyntec FIXED IND 470NH 5.4A 22MOHM SMD 0 Available: 0
Standard Lead Time 8 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HTEK20161T Active
-
Metal 470nH ±20% 5.4A 5.5A Shielded 22mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
Results per Page
Page 1/1

09:09:52 8/5/2021