PDME1 CUI Inc. - DC DC Converters

Results: 12
12 Remaining
Filter Options:
Number of Outputs
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Efficiency
Clear
Package / Case
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
PDME1-S5-S5-S Datasheet PDME1-S5-S5-S - CUI Inc. 102-6326-ND PDME1-S5-S5-S CUI Inc. DC DC CONVERTER 5V 1W 949 - Immediate Available: 949 ¥252.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 82% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-D5-S Datasheet PDME1-S5-D5-S - CUI Inc. 102-6320-ND PDME1-S5-D5-S CUI Inc. DC DC CONVERTER +/-5V 1W 159 - Immediate Available: 159 ¥264.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 2 4.5V 5.5V 5V -5V
-
-
100mA, 100mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 82% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-S12-S Datasheet PDME1-S5-S12-S - CUI Inc. 102-6328-ND PDME1-S5-S12-S CUI Inc. DC DC CONVERTER 12V 1W 351 - Immediate Available: 351 ¥280.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
84mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 83% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-D15-S Datasheet PDME1-S5-D15-S - CUI Inc. 102-6323-ND PDME1-S5-D15-S CUI Inc. DC DC CONVERTER +/-15V 1W 1,514 - Immediate Available: 1,514 ¥289.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 2 4.5V 5.5V 15V -15V
-
-
34mA, 34mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 83% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-D9-S Datasheet PDME1-S5-D9-S - CUI Inc. 102-6321-ND PDME1-S5-D9-S CUI Inc. DC DC CONVERTER +/-9V 1W 412 - Immediate Available: 412 ¥289.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 2 4.5V 5.5V 9V -9V
-
-
56mA, 56mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 83% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-S3-S Datasheet PDME1-S5-S3-S - CUI Inc. 102-6325-ND PDME1-S5-S3-S CUI Inc. DC DC CONVERTER 3.3V 1W 476 - Immediate Available: 476 ¥280.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 1 4.5V 5.5V 3.3V
-
-
-
303mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 74% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-S9-S Datasheet PDME1-S5-S9-S - CUI Inc. 102-6327-ND PDME1-S5-S9-S CUI Inc. DC DC CONVERTER 9V 1W 59 - Immediate Available: 59 ¥280.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 1 4.5V 5.5V 9V
-
-
-
111mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 83% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-S24-S Datasheet PDME1-S5-S24-S - CUI Inc. 102-6330-ND PDME1-S5-S24-S CUI Inc. DC DC CONVERTER 24V 1W 53 - Immediate Available: 53 ¥280.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 1 4.5V 5.5V 24V
-
-
-
42mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 85% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-D3-S Datasheet PDME1-S5-D3-S - CUI Inc. 102-6319-ND PDME1-S5-D3-S CUI Inc. DC DC CONVERTER +/-3.3V 1W 179 - Immediate Available: 179 ¥289.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 2 4.5V 5.5V 3.3V -3.3V
-
-
152mA, 152mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 74% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
EN 55024; 55032 Class A
PDME1-S5-D24-S Datasheet PDME1-S5-D24-S - CUI Inc. 102-6324-ND PDME1-S5-D24-S CUI Inc. DC DC CONVERTER +/-24V 1W 33 - Immediate Available: 33 ¥289.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 2 4.5V 5.5V 24V -24V
-
-
21mA, 21mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 85% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-S15-S Datasheet PDME1-S5-S15-S - CUI Inc. 102-6329-ND PDME1-S5-S15-S CUI Inc. DC DC CONVERTER 15V 1W 2 - Immediate Available: 2 ¥280.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 1 4.5V 5.5V 15V
-
-
-
67mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 83% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
PDME1-S5-D12-S Datasheet PDME1-S5-D12-S - CUI Inc. 102-6322-ND PDME1-S5-D12-S CUI Inc. DC DC CONVERTER +/-12V 1W 0 Available: 0
Standard Lead Time 11 Weeks
¥289.00000 1 Minimum: 1 Tube PDME1-S (1W) Active Isolated Module 2 4.5V 5.5V 12V -12V
-
-
42mA, 42mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 83% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 62368-1
Results per Page
Page 1/1

13:25:49 9/16/2021