JPY | USD

SD-50 CUI Devices - Circular Connectors

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Connector Type
Clear
Mounting Type
Clear
Mounting Feature
Clear
Termination
Clear
Fastening Type
Clear
Shell Material
Clear
Shell Finish
Clear
Contact Finish - Mating
Clear
Color
Clear
Material Flammability Rating
Clear
Features
Clear
Shielding
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
Cable Opening
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Cable Opening Operating Temperature
   
SD-50SN Datasheet SD-50SN - CUI Devices CP-1250-ND SD-50SN CUI Devices CONN RCPT FMALE DIN 5P SOLDER 1,632 - Immediate Available: 1,632 ¥395.00000 1 Minimum: 1 Tray SD-SN Active Receptacle, Female Sockets 5 DIN (180 Degree)
-
Panel Mount Flange Solder Eyelet(s) Push-Pull Keyed Steel Nickel Silver Silver
-
UL94 V-0
-
Shielded 1A, 2A 100VAC, 12VDC
-
5°C ~ 70°C
SD-50LS Datasheet SD-50LS - CUI Devices CP-1235-ND SD-50LS CUI Devices CONN RCPT FMALE DIN 5P SOLDER 430 - Immediate Available: 430 ¥524.00000 1 Minimum: 1 Box SD-LS Active Receptacle, Female Sockets 5 DIN (180 Degree)
-
Panel Mount Bulkhead - Rear Side Nut Solder Eyelet(s) Threaded Keyed Zinc Nickel Tin Silver
-
UL94 HB
-
Shielded 2A 100VAC
-
-40°C ~ 85°C
SD-50J Datasheet SD-50J - CUI Devices CP-1150-ND SD-50J CUI Devices CONN RCPT FMALE DIN 5P SOLDER 403 - Immediate Available: 403 ¥300.00000 1 Minimum: 1 Bag SD-J Active Receptacle, Female Sockets 5 DIN (180 Degree)
-
Free Hanging (In-Line)
-
Solder Push-Pull Keyed Steel Black Nickel Silver Black
-
-
Strain Relief Unshielded 2A 100VAC
-
-5°C ~ 110°C
SD-50BV Datasheet SD-50BV - CUI Devices CP-3150-ND SD-50BV CUI Devices CONN RCPT FMALE DIN 5POS SOLDER 0 Available: 0
Standard Lead Time 11 Weeks
¥209.00000 1 Minimum: 1 Bag SD-BV Active Receptacle, Female Sockets 5 DIN (180 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC
-
-20°C ~ 60°C
SD-50LP Datasheet SD-50LP - CUI Devices CP-1035-ND SD-50LP CUI Devices CONN PLUG MALE DIN 5P SOLDER 0 Available: 0
Standard Lead Time 13 Weeks
¥408.01700 1,000
Non-Stock
Minimum: 1,000
Bag SD-LP Active Plug, Male Pins 5 DIN (180 Degree)
-
Free Hanging (In-Line)
-
Solder Threaded Keyed Zinc Alloy Nickel Silver Silver
-
-
Coupling Nut, Strain Relief Shielded 2A 100VAC 0.315" (8.00mm) -40°C ~ 85°C
Results per Page
Page 1/1

06:14:52 7/27/2021