JPY | USD

CPT-407-105-L60 Buzzers Transducer, Externally Driven Piezo 14V 45mA 3.2kHz 105dB @ 14V, 30cm Panel Mount, Flange Wire Leads with Connector
Price & Procurement
888 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320.00
10 307.30000 ¥3,073.00
30 294.93333 ¥8,848.00
60 276.96667 ¥16,618.00
90 259.73333 ¥23,376.00
450 229.23556 ¥103,156.00

Submit a request for quotation on quantities greater than those displayed.

CPT-407-105-L60

Datasheet
Digi-Key Part Number 2223-CPT-407-105-L60-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CPT-407-105-L60
Copy  
Description TRANSDUCER PIEZO 14V 35.5MM FLNG
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 14V 45mA 3.2kHz 105dB @ 14V, 30cm Panel Mount, Flange Wire Leads with Connector

Copy  
Customer Reference
Documents & Media
Datasheets CPT-407-105-L60 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CPT
Packaging Tray 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type DC
Voltage - Rated 14V
Voltage Range 6 ~ 16V
Frequency 3.2kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 105dB @ 14V, 30cm
Current - Supply 45mA
Port Location Side
Operating Temperature -30°C ~ 85°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Panel Mount, Flange
Termination Wire Leads with Connector
Size / Dimension 1.398" Dia (35.50mm)
Height - Seated (Max) 0.281" (7.15mm)
Base Part Number CPT-407
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

CPT-357-105T

TRANSDUCER PIEZO 14V 30MM PCB MT

CUI Devices

¥400.00000 Details
Additional Resources
Standard Package 30
Other Names 2223-CPT-407-105-L60