JPY | USD

CPI-3816-95T Buzzers Transducer, Externally Driven Piezo 9V 30mA 3.2kHz 95dB @ 9V, 30cm Through Hole PC Pins
Price & Procurement
338 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 290.00000 ¥290.00
10 240.40000 ¥2,404.00
25 221.96000 ¥5,549.00
50 208.50000 ¥10,425.00
100 195.60000 ¥19,560.00
500 169.57200 ¥84,786.00

Submit a request for quotation on quantities greater than those displayed.

CPI-3816-95T

Datasheet
Digi-Key Part Number 2223-CPI-3816-95T-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CPI-3816-95T
Copy  
Description BUZZER, 38 MM, 16 MM DEEP, P, 9
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 9V 30mA 3.2kHz 95dB @ 9V, 30cm Through Hole PC Pins

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CPI
Packaging Box 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type DC
Voltage - Rated 9V
Voltage Range 6 ~ 16V
Frequency 3.2kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 95dB @ 9V, 30cm
Current - Supply 30mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 1.496" Dia (38.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Base Part Number CPI-3816
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40
Other Names 2223-CPI-3816-95T