JPY | USD

CMS-25145 CUI Devices - Speakers

Results: 2
2 Remaining
Filter Options:
Frequency Range
Clear
Efficiency - dBA
Clear
Efficiency - Testing
Clear
Power - Max
Clear
Material - Cone
Clear
Ingress Protection
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Technology Type Frequency Range Frequency - Self Resonant Impedance Efficiency - dBA Efficiency - Testing Efficiency - Type Power - Rated Power - Max Port Location Shape Material - Cone Material - Magnet Ingress Protection Ratings Termination Size / Dimension Height - Seated (Max)
   
CMS-25145-158SP Datasheet CMS-25145-158SP - CUI Devices 2223-CMS-25145-158SP-ND CMS-25145-158SP CUI Devices 25 X 14 MM, RECTANGULAR, 1.5 W, 548 - Immediate Available: 548 ¥243.00000 1 Minimum: 1 Tray CMS Active Magnetic General Purpose 560Hz ~ 10kHz 700Hz 8 Ohms 93.00 1.5W/100mm Sound Pressure Level (SPL) 1.5W 1.8W Top Rectangular Foam Nd-Fe-B
-
-
Solder Pads 0.984" L x 0.551" W (25.00mm x 14.00mm) 0.197" (5.00mm)
CMS-25145-28SP-67 Datasheet CMS-25145-28SP-67 - CUI Devices 2223-CMS-25145-28SP-67-ND CMS-25145-28SP-67 CUI Devices 25 X 14 MM, RECTANGULAR, 2 W, 8 431 - Immediate Available: 431 ¥359.00000 1 Minimum: 1 Tray CMS Active Magnetic General Purpose 560Hz ~ 20kHz 700Hz 8 Ohms 81.00 1W/500mm Sound Pressure Level (SPL) 1.5W 2W Top Rectangular Polyurethane (PU), Polyethylenimine (PEI) Nd-Fe-B IP67 - Dust Tight, Waterproof
-
Solder Pads 0.984" L x 0.551" W (25.00mm x 14.00mm) 0.205" (5.20mm)
Results per Page
Page 1/1

01:41:46 7/29/2021