JPY | USD

CMS-160916 CUI Devices - Speakers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Frequency Range
Clear
Frequency - Self Resonant
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Technology Type Frequency Range Frequency - Self Resonant Impedance Efficiency - dBA Efficiency - Testing Efficiency - Type Power - Rated Power - Max Port Location Shape Material - Cone Material - Magnet Ingress Protection Ratings Termination Size / Dimension Height - Seated (Max)
   
CMS-160916-30-3 Datasheet CMS-160916-30-3 - CUI Devices 102-4645-ND CMS-160916-30-3 CUI Devices SPEAKER 6OHM 700MW ENCLOSED 206 - Immediate Available: 206 ¥378.00000 1 Minimum: 1 Box CMS Active Magnetic General Purpose 480Hz ~ 20kHz 600Hz 6 Ohms 88.00 800mW/100mm Sound Pressure Level (SPL) 800mW 1W Top Rectangular Polyester, Polyethylene Terephthalate (PET) Nd-Fe-B
-
-
Spring Type 0.630" L x 0.354" W (16.00mm x 9.00mm) 0.138" (3.50mm)
CMS-160916A-SP Datasheet CMS-160916A-SP - CUI Devices 102-4344-ND CMS-160916A-SP CUI Devices SPEAKER 6OHM 800MW ENCLOSED 88DB 296 - Immediate Available: 296 ¥371.00000 1 Minimum: 1 Tray CMS Active Magnetic Low Profile 552.5Hz ~ 20kHz 650Hz 6 Ohms 88.00 800mW/100mm Sound Pressure Level (SPL) 800mW 1W Top Rectangular Polyester, Polyethylene Terephthalate (PET) Nd-Fe-B
-
-
Spring Type 0.630" L x 0.354" W (16.00mm x 9.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

00:51:02 8/1/2021