JPY | USD

Price & Procurement
1,296 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 131.00000 ¥131.00
10 109.40000 ¥1,094.00
25 101.24000 ¥2,531.00
50 95.32000 ¥4,766.00
100 89.57000 ¥8,957.00
500 77.06200 ¥38,531.00
1,000 72.22500 ¥72,225.00

Submit a request for quotation on quantities greater than those displayed.

CMEJ-0629-36-L050

Datasheet
Digi-Key Part Number 102-6544-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMEJ-0629-36-L050
Copy  
Description MIC COND ANALOG OMNI -36DB 6MM D
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100Hz ~ 10kHz Analog Microphone Electret Condenser Omnidirectional (-36dB ±2dB @ 94dB SPL) Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMEJ
Packaging Bag 
Part Status Active
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -36dB ±2dB @ 94dB SPL
S/N Ratio 60dB
Voltage - Rated 4.5V
Current - Supply 500µA
Port Location Top
Ratings -
Termination Wire Leads
Size / Dimension 0.236" Dia (6.00mm)
Height (Max) 0.114" (2.90mm)
Shape Circular
Base Part Number CMEJ-0629
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

CMEJ-4618-32-L045

MICROPHONE COND ANALOG OMNI

CUI Devices

¥139.00000 Details

CMEJ-4622-25-L082

MICROPHONE COND ANALOG OMNI

CUI Devices

¥208.00000 Details
Additional Resources
Standard Package 100
Other Names 102-6544