9002 Coto Technology - High Frequency (RF) Relays

Results: 7
7 Remaining
Filter Options:
Coil Current
Clear
Coil Voltage
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
9002-05-00 Datasheet 9002-05-00 - Coto Technology 306-1059-ND 9002-05-00 Coto Technology RELAY RF SPST-NO 500MA 5V 25,839 - Immediate Available: 25,839 ¥557.00000 1 Minimum: 1 Tube 9000 Active Non Latching 14.3mA 5VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 3.75 VDC 0.4 VDC 0.35ms 0.1ms
-
Through Hole PC Pin -20°C ~ 85°C
9002-05-01 Datasheet 9002-05-01 - Coto Technology 306-1060-ND 9002-05-01 Coto Technology RELAY RF SPST-NO 500MA 5V 4,605 - Immediate Available: 4,605 ¥794.00000 1 Minimum: 1 Tube 9000 Active Non Latching 14.3mA 5VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 3.75 VDC 0.4 VDC 0.35ms 0.1ms Diode Through Hole PC Pin -20°C ~ 85°C
9002-12-01 Datasheet 9002-12-01 - Coto Technology 306-1061-ND 9002-12-01 Coto Technology RELAY RF SPST-NO 500MA 12V 8,882 - Immediate Available: 8,882 ¥802.00000 1 Minimum: 1 Tube 9000 Active Non Latching 16mA 12VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 9 VDC 1 VDC 0.35ms 0.1ms Diode Through Hole PC Pin -20°C ~ 85°C
9002-05-11 Datasheet 9002-05-11 - Coto Technology 306-1279-ND 9002-05-11 Coto Technology RELAY RF SPST-NO 500MA 5V 3,479 - Immediate Available: 3,479 ¥865.00000 1 Minimum: 1 Tube 9000 Active Non Latching 14.3mA 5VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 3.75 VDC 0.4 VDC 0.35ms 0.1ms Diode, Magnetic Shield Through Hole PC Pin -20°C ~ 85°C
9002-05-10 Datasheet 9002-05-10 - Coto Technology 306-1249-ND 9002-05-10 Coto Technology RELAY RF SPST-NO 500MA 5V 4,137 - Immediate Available: 4,137 ¥642.00000 1 Minimum: 1 Tube 9000 Active Non Latching 14.3mA 5VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 3.75 VDC 0.4 VDC 0.35ms 0.1ms Magnetic Shield Through Hole PC Pin -20°C ~ 85°C
9002-12-00 Datasheet 9002-12-00 - Coto Technology 306-1118-ND 9002-12-00 Coto Technology RELAY RF SPST-NO 500MA 12V 517 - Immediate Available: 517 ¥776.00000 1 Minimum: 1 Tube 9000 Active Non Latching 16mA 12VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 9 VDC 1 VDC 0.35ms 0.1ms
-
Through Hole PC Pin -20°C ~ 85°C
9002-12-11 Datasheet Photo Not Available 9002-12-11-ND 9002-12-11 Coto Technology RELAY RF SPST-NO 500MA 12V 0 Available: 0
Standard Lead Time 22 Weeks
¥499.64625 1,012
Non-Stock
Minimum: 1,012
Tube 9000 Active Non Latching 16mA 12VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 9 VDC 1 VDC 0.35ms 0.1ms Diode, Magnetic Shield Through Hole PC Pin -20°C ~ 85°C
Results per Page
Page 1/1

16:18:05 9/26/2021