RI-02GP Comus International - Magnetic, Reed Switches

Results: 2
2 Remaining
Filter Options:
Operate Range
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
RI-02GP1015 Datasheet RI-02GP1015 - Comus International 1835-1005-ND RI-02GP1015 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Standard Lead Time 26 Weeks
¥60.00000 1 Minimum: 1 Bulk RI-02 Active Glass Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Through Hole Axial 1.811" (46.00mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm)
-
-55°C ~ 125°C 0.3pF 500mA (DC)
RI-02GP1520 Datasheet RI-02GP1520 - Comus International 1835-1006-ND RI-02GP1520 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Standard Lead Time 26 Weeks
¥60.00000 1 Minimum: 1 Bulk RI-02 Active Glass Body SPST-NO 15 ~ 20AT
-
500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Through Hole Axial 1.811" (46.00mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm)
-
-55°C ~ 125°C 0.3pF 500mA (DC)
Results per Page
Page 1/1

12:46:04 9/23/2021