SS8050 Comchip Technology - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SS8050-G Datasheet SS8050-G - Comchip Technology 641-1790-2-ND SS8050-G Comchip Technology NPN TRANSISTOR 1.5A 40V SOT-23 R 273,000 - Immediate
213,000 - Factory Stock
Available: 273,000
¥5.34967 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1.5A 25V 400mV @ 5mA, 50mA 100nA (ICBO) 100 @ 10mA, 1V 300mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SS8050-G Datasheet SS8050-G - Comchip Technology 641-1790-1-ND SS8050-G Comchip Technology NPN TRANSISTOR 1.5A 40V SOT-23 R 274,330 - Immediate
213,000 - Factory Stock
Available: 274,330
¥31.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 1.5A 25V 400mV @ 5mA, 50mA 100nA (ICBO) 100 @ 10mA, 1V 300mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SS8050-G Datasheet SS8050-G - Comchip Technology 641-1790-6-ND SS8050-G Comchip Technology NPN TRANSISTOR 1.5A 40V SOT-23 R 274,330 - Immediate
213,000 - Factory Stock
Available: 274,330
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 1.5A 25V 400mV @ 5mA, 50mA 100nA (ICBO) 100 @ 10mA, 1V 300mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

11:57:57 9/19/2021