CST11T2CR Toggle Switch SPDT Through Hole
Price & Procurement
711 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 312.00000 ¥312
10 280.60000 ¥2,806
25 265.24000 ¥6,631
40 253.72500 ¥10,149
80 240.91250 ¥19,273
230 230.65652 ¥53,051
544 213.99816 ¥116,415
1,088 203.74632 ¥221,676

Submit a request for quotation on quantities greater than those displayed.

CST11T2CR

Datasheet
Digi-Key Part Number 2449-CST11T2CR-ND
Copy  
Manufacturer

CIT Relay and Switch

Copy  
Manufacturer Part Number CST11T2CR
Copy  
Description ULTRA-MINIATURE PROCESS SEALED T
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets CST Datasheet
CA Proposition
Environmental Information REACH
RoHS 3
Product Attributes
Type Description Select All
Categories
Manufacturer CIT Relay and Switch
Series CST
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Circuit SPDT
Switch Function On-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA66), Nylon 6/6, Glass Filled
Electrical Life 40,000 Cycles
Base Part Number CST11
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

200USP1T1A1M2RE

SWITCH TOGGLE SPDT 0.4VA 20V

E-Switch

¥401.00000 Details
Additional Resources
Standard Package 544
Other Names 2449-CST11T2CR