JPY | USD

BSP10TCQ Pushbutton Switch SPST-NO Standard Through Hole
Price & Procurement
126 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380.00
10 340.70000 ¥3,407.00
25 321.88000 ¥8,047.00
50 307.74000 ¥15,387.00
100 292.04000 ¥29,204.00
250 279.48000 ¥69,870.00
500 257.49800 ¥128,749.00
1,000 244.93700 ¥244,937.00

Submit a request for quotation on quantities greater than those displayed.

BSP10TCQ

Datasheet
Digi-Key Part Number 2449-BSP10TCQ-ND
Copy  
Manufacturer

CIT Relay and Switch

Copy  
Manufacturer Part Number BSP10TCQ
Copy  
Description PROCESS SEALED SUB-MINIATURE PB,
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets BSP Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CIT Relay and Switch
Series BSP
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 30,000 Cycles
Base Part Number BSP10T
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

800AWSP9M2QE

SWITCH PUSH SPST-NO 1A 120V

E-Switch

¥342.00000 Details

ABM3C-20.000MHZ-D4Y-T

CRYSTAL 20.0000MHZ 18PF SMD

Abracon LLC

¥89.00000 Details

PMS9P1B10M2QE

SWITCH PUSH SPST-NO 3A 120V

TE Connectivity ALCOSWITCH Switches

¥425.00000 Details

800CSP1B6M2QE

SUB-MINIATURE PUSHBUTTON

E-Switch

¥477.00000 Details

800SP9B5M2QEH

SWITCH PUSH SPST-NO 3A 120V

E-Switch

¥372.00000 Details
Additional Resources
Standard Package 200
Other Names 2449-BSP10TCQ