JPY | USD

HSMH-C265 Broadcom Limited - LED Indication - Discrete

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style Lens Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
HSMH-C265 Datasheet HSMH-C265 - Broadcom Limited 516-2494-2-ND HSMH-C265 LED RED CLEAR CHIP SMD 6,000 - Immediate Available: 6,000 ¥13.56633 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Red Standard Colorless Clear 17mcd Rectangle with Flat Top 1.20mm x 1.25mm 1.8V 20mA 170° Surface Mount, Bottom Entry 639nm 660nm
-
1305 (3412 Metric) Chip LED 3.40mm L x 1.25mm W 1.10mm
HSMH-C265 Datasheet HSMH-C265 - Broadcom Limited 516-2494-1-ND HSMH-C265 LED RED CLEAR CHIP SMD 7,858 - Immediate Available: 7,858 ¥53.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Red Standard Colorless Clear 17mcd Rectangle with Flat Top 1.20mm x 1.25mm 1.8V 20mA 170° Surface Mount, Bottom Entry 639nm 660nm
-
1305 (3412 Metric) Chip LED 3.40mm L x 1.25mm W 1.10mm
HSMH-C265 Datasheet HSMH-C265 - Broadcom Limited 516-2494-6-ND HSMH-C265 LED RED CLEAR CHIP SMD 7,858 - Immediate Available: 7,858 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Red Standard Colorless Clear 17mcd Rectangle with Flat Top 1.20mm x 1.25mm 1.8V 20mA 170° Surface Mount, Bottom Entry 639nm 660nm
-
1305 (3412 Metric) Chip LED 3.40mm L x 1.25mm W 1.10mm
Results per Page
Page 1/1

22:25:43 1/26/2021