JPY | USD
Favorite

PA94 Power Amplifier 1 Circuit 8-SIP
Price & Procurement
241 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19,027.00000 ¥19,027
10 18,222.90000 ¥182,229
25 17,820.88000 ¥445,522
100 17,150.92000 ¥1,715,092
250 16,748.94400 ¥4,187,236
500 16,078.98200 ¥8,039,491

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 598-1334-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA94
Copy  
Description IC OPAMP POWER 1 CIRCUIT 8SIP
Copy  
Detailed Description

Power Amplifier 1 Circuit 8-SIP

Copy  
Documents & Media
Datasheets PA94
Product Training Modules Power Analog Portfolio
Environmental Information Material Declaration PA94
Apex Micro RoHS Statement
EDA / CAD Models PA94 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Bulk 
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 700V/µs
Gain Bandwidth Product 140MHz
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 17mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 100V ~ 900V, ±50V ~ 450V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP, 8 Leads
Supplier Device Package 8-SIP
Base Part Number PA94
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK19

EVALUATION KIT FOR PA94/PA95

Apex Microtechnology

¥9,804.00000 Details
Associated Product

TW13

THERM PAD 33.4MMX24.99MM 10/PK

Apex Microtechnology

¥4,421.00000 Details

HS20

HEATSINK 10P/12P PWR SIP

Apex Microtechnology

¥12,835.00000 Details

HS27

HEATSINK 12P PWR SIP

Apex Microtechnology

¥4,082.00000 Details
You May Also Be Interested In

EK19

EVALUATION KIT FOR PA94/PA95

Apex Microtechnology

¥9,804.00000 Details

PA90

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

¥16,001.00000 Details

PA98

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

¥22,195.00000 Details

PA95

IC OPAMP POWER 1 CIRCUIT 8SIP

Apex Microtechnology

¥17,153.00000 Details

TW13

THERM PAD 33.4MMX24.99MM 10/PK

Apex Microtechnology

¥4,421.00000 Details

G2RL-24 DC24

RELAY GEN PURPOSE DPDT 8A 24V

Omron Electronics Inc-EMC Div

¥494.00000 Details
Additional Resources
Standard Package 1
Other Names 598-1334
598-2000
598-2000-ND