JPY | USD
Favorite

PA91 Power Amplifier 1 Circuit 12-SIP
In Stock: 7
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 17,689.00000 ¥17,689

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 598-1331-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA91
Copy  
Description IC OPAMP POWER 1 CIRCUIT 12SIP
Copy  
Detailed Description

Power Amplifier 1 Circuit 12-SIP

Copy  
Documents & Media
Datasheets PA91
Product Training Modules Power Analog Portfolio
Environmental Information Material Declaration PA91
Apex Micro RoHS Statement
PCN Assembly/Origin Wafer 21/Apr/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tube 
Part Status Discontinued at Digi-Key
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 300V/µs
Gain Bandwidth Product 100MHz
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 10mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 80V ~ 450V, ±40V ~ 225V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
Base Part Number PA91
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK11

KIT EVALUATION PA90 PA91 PA98

Apex Microtechnology

¥9,847.00000 Details
You May Also Be Interested In

PA91EE

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

Call Details

HS27

HEATSINK 12P PWR SIP

Apex Microtechnology

¥4,117.00000 Details

TW07

THERM PAD 31.12MMX19.43MM 10/PK

Apex Microtechnology

¥2,204.00000 Details

172-009-112R001

CONN DSUB PLUG 9POS PNL MNT SLDR

NorComp Inc.

¥344.00000 Details

FOD3180

OPTOISO 5KV 1CH GATE DRIVER 8DIP

ON Semiconductor

¥323.00000 Details

31-5431

CONN BNC JACK R/A 50 OHM PCB

Amphenol RF

¥459.00000 Details
Additional Resources
Standard Package 1
Other Names 598-1331