JPY | USD
Favorite

PA90 Power Amplifier 1 Circuit 12-SIP
Price & Procurement
135 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16,137.00000 ¥16,137
10 15,373.40000 ¥153,734
25 15,046.28000 ¥376,157
100 14,064.98000 ¥1,406,498
250 13,737.89200 ¥3,434,473
500 13,083.70600 ¥6,541,853

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 598-1330-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA90
Copy  
Description IC OPAMP POWER 1 CIRCUIT 12SIP
Copy  
Detailed Description

Power Amplifier 1 Circuit 12-SIP

Copy  
Documents & Media
Datasheets PA90
Product Training Modules Power Analog Portfolio
Environmental Information Material Declaration PA90
Apex Micro RoHS Statement
PCN Assembly/Origin Wafer 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tube 
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 300V/µs
Gain Bandwidth Product 100MHz
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 10mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 80V ~ 400V, ±40V ~ 200V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
Base Part Number PA90
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK11

KIT EVALUATION PA90 PA91 PA98

Apex Microtechnology

¥9,764.00000 Details
You May Also Be Interested In

EK11

KIT EVALUATION PA90 PA91 PA98

Apex Microtechnology

¥9,764.00000 Details

PA85

IC OPAMP POWER 1 CIRCUIT TO3-8

Apex Microtechnology

¥21,771.00000 Details

PA107DP

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

¥35,979.00000 Details

PA96CE

IC OPAMP POWER 1 CIRCUIT TO3-8

Apex Microtechnology

¥16,149.00000 Details

EK16

KIT EVAL PA90,91,92,93,98 PINOUT

Apex Microtechnology

¥18,954.00000 Details

PA94

IC OPAMP POWER 1 CIRCUIT 8SIP

Apex Microtechnology

¥19,027.00000 Details
Additional Resources
Standard Package 1
Other Names 598-1330
598-2154-5
598-2154-5-ND