JPY | USD

PA84 Apex Microtechnology - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Current - Input Bias
Clear
Voltage - Input Offset
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PA84 Datasheet PA84 - Apex Microtechnology 598-1324-ND PA84 Apex Microtechnology IC OPAMP POWER 1 CIRCUIT TO3-8 0 Available: 0
Discontinued at Digi-Key
-
Tray Apex Precision Power® Discontinued at Digi-Key Power 1
-
200V/µs 75MHz
-
5pA 1.5mV 5.5mA 40mA 30V ~ 300V, ±15V ~ 150V -25°C ~ 85°C Through Hole TO-3-8 TO-3-8
PA84S Datasheet PA84S - Apex Microtechnology 598-1325-ND PA84S Apex Microtechnology IC OPAMP POWER 1 CIRCUIT TO3-8 0 Available: 0
Discontinued at Digi-Key
-
Tube Apex Precision Power® Discontinued at Digi-Key Power 1
-
200V/µs 75MHz
-
5pA 1.5mV 5.5mA 40mA 30V ~ 300V, ±15V ~ 150V -25°C ~ 85°C Through Hole TO-3-8 TO-3-8
PA84M Datasheet PA84M - Apex Microtechnology 598-1445-ND PA84M Apex Microtechnology IC OPAMP POWER 1 CIRCUIT TO3-8 0 Available: 0
Discontinued at Digi-Key
-
Tube Apex Precision Power® Discontinued at Digi-Key Power 1
-
200V/µs 75MHz
-
5pA 1.5mV 5.5mA 40mA 30V ~ 300V, ±15V ~ 150V -55°C ~ 125°C Through Hole TO-3-8 TO-3-8
PA84M/883 Datasheet PA84M/883 - Apex Microtechnology 598-1446-ND PA84M/883 Apex Microtechnology IC OPAMP POWER 1 CIRCUIT TO3-8 0 Available: 0
Discontinued at Digi-Key
-
Tube Apex Precision Power® Discontinued at Digi-Key Power 1
-
200V/µs 75MHz
-
5pA 1.5mV 5.5mA 40mA 30V ~ 300V, ±15V ~ 150V -55°C ~ 125°C Through Hole TO-3-8 TO-3-8
PA84A Datasheet PA84A - Apex Microtechnology 598-1444-ND PA84A Apex Microtechnology IC OPAMP POWER 1 CIRCUIT TO3-8 0 Available: 0
Discontinued at Digi-Key
-
Tray Apex Precision Power® Discontinued at Digi-Key Power 1
-
200V/µs 75MHz
-
3pA 500µV 5.5mA 40mA 30V ~ 300V, ±15V ~ 150V -25°C ~ 85°C Through Hole TO-3-8 TO-3-8
Results per Page
Page 1/1

13:07:30 5/16/2021