JPY | USD

ADUM210 Analog Devices Inc. - Digital Isolators

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ADUM210N0BRIZ Datasheet ADUM210N0BRIZ - Analog Devices Inc. ADUM210N0BRIZ-ND ADUM210N0BRIZ DGTL ISO 5000VRMS 1CH GP 8SOIC 1,227 - Immediate Available: 1,227 ¥344.00000 1 Minimum: 1 Tube
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.295", 7.50mm Width) 8-SOIC-IC
ADUM210N1BRIZ Datasheet ADUM210N1BRIZ - Analog Devices Inc. ADUM210N1BRIZ-ND ADUM210N1BRIZ DGTL ISO 5000VRMS 1CH GP 8SOIC 767 - Immediate Available: 767 ¥344.00000 1 Minimum: 1 Tube
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.295", 7.50mm Width) 8-SOIC-IC
ADUM210N0BRIZ-RL Datasheet ADUM210N0BRIZ-RL - Analog Devices Inc. ADUM210N0BRIZ-RL-ND ADUM210N0BRIZ-RL DGTL ISO 5000VRMS 1CH GP 8SOIC 0 Available: 0
Standard Lead Time 8 Weeks
¥188.64400 1,500
Non-Stock
Minimum: 1,500
Tape & Reel (TR)
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.295", 7.50mm Width) 8-SOIC-IC
Results per Page
Page 1/1

19:48:49 7/15/2020