JPY | USD
Favorite

AD203SN Isolation Amplifier 1 Circuit 11-PDIP
Price & Procurement
99 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22,394.00000 ¥22,394

Submit a request for quotation on quantities greater than those displayed.

AD203SN

Datasheet
Digi-Key Part Number AD203SN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD203SN
Copy  
Description IC OPAMP ISOLATION 1 CIRC 11DIP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolation Amplifier 1 Circuit 11-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type -
Slew Rate 0.5V/µs
Gain Bandwidth Product 10kHz
Current - Input Bias 30pA
Voltage - Input Offset 5mV
Current - Supply 20mA
Current - Output / Channel 4mA
Voltage - Supply, Single/Dual (±) 12V ~ 15V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 38-DIP (0.500", 12.70mm), 11 Leads
Supplier Device Package 11-PDIP
Base Part Number AD203
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO124P

IC OPAMP ISOLATION 1 CIRC 16DIP

Texas Instruments

¥2,357.00000 Details

MLX90364LVS-ADD-203-SP

SENSOR ROTARY 360DEG PC PIN

Melexis Technologies NV

¥760.00000 Details

AD210AN

IC OPAMP ISOLATION 1 CIRC 12DIP

Analog Devices Inc.

¥13,573.00000 Details

AD202KY

IC OPAMP ISOLATION 2 CIRC 10SIP

Analog Devices Inc.

¥10,685.00000 Details

ISO120BG

IC OPAMP ISOLATION 1 CIRC 16CDIP

Texas Instruments

¥19,370.00000 Details

AD215BY

IC OPAMP ISOLATION 1 CIRC 12SIP

Analog Devices Inc.

¥10,877.00000 Details
Additional Resources
Standard Package 1