Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
336 115.41369 ¥38,779

Submit a request for quotation on quantities greater than those displayed.

DE09P364TXLF

Datasheet
Digi-Key Part Number 609-5909-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number DE09P364TXLF
Copy  
Description CONN D-SUB PLUG 9POS VERT SLDR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy  
Customer Reference
Documents & Media
Datasheets C-DSUB-0065 Drawing
Mfg CAD Models DE09P364TXLF.igs
DE09P364TXLF.prt
DE09P364TXLF.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series D
Packaging Tray 
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Mounting Type Through Hole
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold, GXT™
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A per Contact
Backset Spacing -
Features Grounding Indents
Voltage Rating 300V
Color -
Contact Form -
Dielectric Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Operating Temperature -55°C ~ 125°C
Base Part Number DE09P364
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DE09S065TLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥155.00000 Details

DEV09S064TLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥180.00000 Details

DE09S064TLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥77.00000 Details

865609SLTLF

CONN D-SUB HOUSING RCPT 9POS

Amphenol ICC (FCI)

¥100.00000 Details

DE09S064HTLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥174.00000 Details

DE09S065HTLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥252.00000 Details
You May Also Be Interested In

DEV09S064TLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥180.00000 Details

DE09S364TLF

CONN D-SUB RCPT 9POS VERT SLDR

Amphenol ICC (FCI)

¥163.00000 Details

DE09S064TLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥77.00000 Details

DE09S065TLF

CONN D-SUB RCPT 9POS SLDR CUP

Amphenol ICC (FCI)

¥155.00000 Details
Additional Resources
Standard Package 24
Other Names 609-5909
DE09P364TXLF-ND